The MAX17116EVC+T is a dual step-down converter with an efficiency of 85%. It operates within a temperature range of -40°C to 85°C and has a maximum output current of 250mA. The device is designed for surface mount applications and is available in a tape and reel packaging format with 2500 units per reel. The MAX17116EVC+T is RoHS compliant and suitable for use in general power supply applications.
Sign in to ask questions about the Maxim MAX17116EVC+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17116EVC+T technical specifications.
| Efficiency | 85% |
| Max Input Voltage | 4.2V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 4.2V |
| Output Voltage | -4.9V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17116EVC+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.