IC REG INTERNAL SW BOOST 32TQFN
Maxim MAX17117ETJ+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 2.5mA |
| Package Quantity | 60 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX17117 |
| RoHS | Compliant |
No datasheet is available for this part.