
The MAX17120ETJ+ is a surface mount power management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 2.7586W and a maximum supply current of 750uA. The device is RoHS compliant and packaged in a tray with 60 units. It operates at a supply voltage of 3.6V.
Sign in to ask questions about the Maxim MAX17120ETJ+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17120ETJ+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.7586W |
| Max Supply Current | 750uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 60 |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX17120 |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17120ETJ+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.