Maxim MAX17121ETG+T technical specifications.
| Max Power Dissipation | 2.2222W |
| Max Supply Current | 600uA |
| Mount | Surface Mount |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX17121 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17121ETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.