The MAX17127ETP+ is a 6-channel boost LED driver IC from Maxim, operating over a frequency range of 250 kHz to 1 MHz. It can supply up to 30mA of current and dissipate 1.348W of power. This device is suitable for surface mount applications and is compliant with RoHS regulations. The operating temperature range is from -40°C to 85°C.
Sign in to ask questions about the Maxim MAX17127ETP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17127ETP+ technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3.2mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Operating Frequency | 250 kHz to 1 MHz |
| Output Current | 30mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.348W |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17127ETP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.