Sign in to ask questions about the Maxim MAX17129ETE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17129ETE+ technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Max Supply Current | 4mA |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Frequency | 100 Hz to 25 kHz |
| Operating Supply Voltage | 5.5V |
| Output Current | 45mA |
| Output Voltage | 48V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.176W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17129ETE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.