The MAX17129ETE+T is a 6-channel boost LED driver IC with 60 segments, operating at frequencies up to 1MHz. It is designed to handle operating temperatures ranging from -40°C to 85°C. The device can dissipate up to 1.176W of power and is compatible with RoHS regulations. It is available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Maxim MAX17129ETE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17129ETE+T technical specifications.
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.176W |
| Number of Outputs | 6 |
| Number of Segments | 60 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 48V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17129ETE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.