
Switching Controller, Current-mode, 600kHz Switching Freq-Max, PDSO20, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-20
Sign in to ask questions about the Maxim MAX1714AEEP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1714AEEP technical specifications.
| Package/Case | QSOP |
| Clock Sync | No |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Frequency | 600kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Power | 727mW |
| Output Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1714AEEP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.