The MAX1717BEEG-T is an industrial-grade DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 24-pin QSOP package with a 0.150-inch pitch and a 0.025-inch pitch. The device has 1 function and 24 terminals, with a terminal position of dual. It operates within an input voltage range of 4.5V to 5.5V.
Maxim MAX1717BEEG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.