The MAX1721EUT-T is an industrial-grade DC/DC controller with a single function and 6 terminals. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 5.5V. The device is packaged in a 6-pin LSSOP package with a width of 1.625mm and a length of 2.9mm. It is designed for use in industrial applications.
Sign in to ask questions about the Maxim MAX1721EUT-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1721EUT-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.6 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1721EUT-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.