The MAX1724EZK30-T is a DC/DC controller with a 5-pin TSSOP package, designed for industrial applications. It operates over a temperature range of -40°C to 85°C and accepts input voltages between 0.8V and 5.5V. The device has a single function and is available in a TSSOP package with dimensions of 1.6mm width and 2.9mm length. The MAX1724EZK30-T is a member of the DC/DC Controllers & Regulators category of Power Management ICs.
Sign in to ask questions about the Maxim MAX1724EZK30-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1724EZK30-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1724EZK30-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.