
The MAX1726EUK50+TG48 is a single-output linear voltage regulator with an output voltage of 1.8V and an output current of 20mA. It operates from a minimum input voltage of 2.5V and a maximum input voltage of 12V. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The MAX1726EUK50+TG48 has a maximum power dissipation of 571mW and a quiescent current of 4.5uA. It is RoHS compliant and operates over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1726EUK50+TG48 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1726EUK50+TG48 technical specifications.
| Accuracy | 1.5% |
| Package/Case | SOT-23-5 |
| Input Bias Current | 20uA |
| Max Input Voltage | 12V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 4.5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1726EUK50+TG48 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
