
12-bit, 100 kS/s successive approximation analog-to-digital converter (ADC) with a single-ended input. Features 1 LSB integral nonlinearity and a parallel interface. Operates from a 4.75V to 5.25V supply, with a temperature range of 0°C to 70°C. Packaged in a 24-pin SOIC surface-mount case.
Maxim MAX172BCWG+ technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 100KS/s |
| Height | 2.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Packaging | Rail/Tube |
| Polarity | Unipolar |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 100KS/s |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX172BCWG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.