Maxim MAX1733EUK-TG05 technical specifications.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2V |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Adjustable |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | MAX1733 |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim MAX1733EUK-TG05 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
