The MAX1735EUK25 is a 5-pin dual output linear voltage regulator with a maximum output current of 0.2A. It has a nominal output voltage of 2.5V and a maximum dropout voltage of 0.24V. The device is packaged in a SOT-23 package and has an operating temperature range of -40°C to 150°C. It is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Maxim MAX1735EUK25 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1735EUK25 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 2.5 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1735EUK25 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.