
The MAX1735EUK25-T is a single-output linear voltage regulator with an input voltage range of -2.5V to -6.5V and an output current of 200mA. It features a dropout voltage of 80mV and a maximum power dissipation of 571mW. The device is packaged in a SOT-23-5 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The regulator is not RoHS compliant and contains lead.
Maxim MAX1735EUK25-T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 80mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.02A |
| Max Input Voltage | -6.5V |
| Min Input Voltage | -2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Radiation Hardening | No |
| Reference Voltage | -1.25V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
No datasheet is available for this part.