The MAX1735EUK30 is a 3V linear voltage regulator with an output voltage range of 1.25V to 5.5V and a maximum output current of 200mA. It is packaged in a SOT-23, 5 PIN package and operates within a temperature range of -40°C to 150°C. The device is suitable for use in a variety of applications, including power management and voltage regulation.
Sign in to ask questions about the Maxim MAX1735EUK30 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1735EUK30 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 3 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX1735EUK30 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.