The MAX1735EUK50 is a dual output low dropout (LDO) voltage regulator from Maxim. It features a 5-pin SOT-23 package and operates over a temperature range of -40°C to 150°C. The device provides two output voltages, with a nominal output voltage of 5V and a maximum output current of 0.2A. The dropout voltage is maximally 0.24V, and the operating temperature TJ-max is 150°C.
Maxim MAX1735EUK50 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.625 |
| Length | 2.9 |
| Number of Functions | 1 |
| Output Voltage1-Min | 1.25 |
| Output Voltage1-Max | 5.5 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Dropout Voltage1-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.