
Negative LDO Regulator, 5V nominal output voltage, with a 0.24V dropout voltage at 200mA output current. Features 1% accuracy and a -1.25V reference voltage. Operates with input voltages from -2.5V to -6.5V. Housed in a SOT-23-5 package for surface mounting.
Maxim MAX1735EUK50-T technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 80mV |
| Input Bias Current | 85uA |
| Lead Free | Contains Lead |
| Min Current Limit | 1.02A |
| Max Input Voltage | -6.5V |
| Min Input Voltage | -2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | -200mA |
| Max Power Dissipation | 571mW |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed, Adjustable |
| Output Voltage | -5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Negative |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | -1.25V |
| RoHS Compliant | No |
| Series | MAX1735 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX1735EUK50-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.