
The MAX17411GTM+ is a dual microprocessor with a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. It has a package quantity of 50 units per package and is packaged in a QFN case. The device operates at a supply voltage of 5.5V and a supply current of 5mA. It has a fall time of 0.25ns and a maximum duty cycle of 55%. The MAX17411GTM+ is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Maxim MAX17411GTM+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17411GTM+ technical specifications.
| Package/Case | QFN |
| Fall Time | 0.25ns |
| Max Duty Cycle | 55% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Operating Supply Current | 5mA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17411GTM+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.