
The MAX17435ETG+ is a 4-cell battery management IC with a maximum charge current of 7A and an operating supply voltage of 26V. It is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C. The IC has a maximum power dissipation of 1.666W and a typical operating supply current of 1.5mA. It is compliant with RoHS regulations and is available in packaging quantities of 75 units per rail/Tube.
Sign in to ask questions about the Maxim MAX17435ETG+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17435ETG+ technical specifications.
| Max Charge Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.666W |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 26V |
| Output Current | 8.064A |
| Output Voltage | 19.2V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17435ETG+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.