
The MAX17435ETG+T is a 4-cell battery management IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a maximum charge current of 7A and an operating supply current of 1.5mA. The device is RoHS compliant and available in a surface mount package with 2500 units per reel. It is designed for use in battery management applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX17435ETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Charge Current | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Cells | 4 |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 26V |
| Output Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17435ETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
