
The MAX1744AUB+ is a single-phase DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum supply voltage of 36V and a minimum supply voltage of 4.5V. The device is lead-free and RoHS compliant, and is packaged in a UMAX package with a quantity of 50 units per rail/tube. The MAX1744AUB+ is a surface-mount device with a maximum output current of 10A and an output voltage of 3.3V.
Maxim MAX1744AUB+ technical specifications.
| Package/Case | UMAX |
| Clock Sync | No |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1744AUB+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
