
The MAX1744AUB/V+ is a DC/DC controller with a 3.3V output voltage and 10A output current. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. This device is packaged in a UMAX package and is available in quantities of 50. It is designed to handle a maximum operating frequency of 330kHz and has a duty cycle of 100%.
Sign in to ask questions about the Maxim MAX1744AUB/V+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1744AUB/V+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX1744 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1744AUB/V+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.