Sign in to ask questions about the Maxim MAX1744AUB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1744AUB/V+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1744 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX1744AUB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
