
Single-output step-down DC/DC controller and regulator, operating from 4.5V to 36V input, features a maximum switching frequency of 330kHz. This surface-mount component offers selectable output voltages of 5V or 3.3V with a typical output current of 10A. Housed in a 10-pin uMAX package with gull-wing leads, it measures 3.05mm x 3.05mm x 0.95mm and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Maxim MAX1744EUB-TG069 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX1744EUB-TG069 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | uMAX |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 10 |
| PCB | 10 |
| Package Length (mm) | 3.05(Max) |
| Package Width (mm) | 3.05(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 5|3.3V |
| Typical Output Current | 10A |
| Maximum Switching Frequency | 330kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 36V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 36V |
| Maximum Power Dissipation | 444mW |
| Maximum Supply Current | 0.09(Typ)mA |
| Cage Code | 1ES66 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim MAX1744EUB-TG069 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.