The MAX1744EUB/V+ is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is a surface mount device with a package quantity of 50 units per package. The IC is RoHS compliant and has a maximum frequency of 330kHz. It operates with a maximum duty cycle of 100% and can supply up to 50W of output power at 5V with a maximum output current of 10A.
Maxim MAX1744EUB/V+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 100% |
| Max Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 10A |
| Output Power | 50W |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX1744 |
| RoHS | Compliant |
No datasheet is available for this part.