The MAX1744EUB/V+T is a DC/DC controller with a 3.3V output voltage and 10A output current. It operates from a 36V supply voltage and has a maximum frequency of 330kHz. This device is suitable for surface mount applications and has a maximum operating temperature of 85°C. It is also RoHS compliant and available in a UMAX package with 2500 units per reel.
Maxim MAX1744EUB/V+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 100% |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 10A |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX1744 |
| RoHS | Compliant |
No datasheet is available for this part.