
The MAX17497AATE+T is a dual isolated DC/DC controller from Maxim, suitable for applications with a supply voltage range of 4.5V to 29V. It can deliver up to 600mA of output current per channel and operates within a temperature range of -40°C to 125°C. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Maxim MAX17497AATE+T technical specifications.
| Duty Cycle | 94.5% |
| Fault Protection | Over Voltage |
| Isolation | Isolated |
| Max Duty Cycle | 97% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 600mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2.75mA |
| Topology | Boost, Flyback |
| RoHS | Compliant |
No datasheet is available for this part.