
The MAX17498AATE+T is a single output DC/DC controller capable of operating at a maximum supply voltage of 29V and minimum supply voltage of 4.5V. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is RoHS compliant and is available in a surface mount package. It is suitable for use in boost and flyback topologies and has a maximum supply current of 1.8mA.
Maxim MAX17498AATE+T technical specifications.
| Duty Cycle | 94.5% |
| Fault Protection | Over Voltage |
| Max Duty Cycle | 92% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 29V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.8mA |
| Topology | Boost, Flyback |
| RoHS | Compliant |
No datasheet is available for this part.
