The MAX17499AAUB+T is a DC/DC controller with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is a surface-mount device with a package quantity of 2500 units per reel. The controller has a maximum frequency of 625kHz and a maximum duty cycle of 50%. It is RoHS compliant and operates at a supply voltage of 9.5V with an operating supply current of 50uA.
Maxim MAX17499AAUB+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 9.5V |
| Output Current | 50uA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX17499 |
| RoHS | Compliant |
No datasheet is available for this part.