
The MAX17499AEUB+T is a DC/DC controller with a single output, operating at a maximum duty cycle of 50% and a maximum frequency of 625kHz. It is designed to operate within a temperature range of -40°C to 125°C. The device has a low operating supply current of 50uA and an output current of 50uA. It is packaged in a UMAX package and is available in quantities of 2500 per reel. The MAX17499AEUB+T is RoHS compliant.
Maxim MAX17499AEUB+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 9.5V |
| Output Current | 50uA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.