
IC REG CTRLR BOOST/SEPIC 10UMAX
Maxim MAX17499BEUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Max Duty Cycle | 75% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 24V |
| Output Current | 100nA |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX17499 |
| RoHS | Compliant |
No datasheet is available for this part.