
The MAX17499BEUB+T is a DC/DC controller with a maximum operating frequency of 625kHz and a maximum operating temperature range of -40°C to 125°C. It is packaged in a UMAX package and has a maximum operating supply current of 50uA. The device is RoHS compliant and is available in a tape and reel packaging with a quantity of 2500 units. The MAX17499BEUB+T operates with a maximum output current of 50uA and a maximum output voltage of 1.5V. It has a duty cycle of 75% and a maximum duty cycle of 50%.
Maxim MAX17499BEUB+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Max Duty Cycle | 50% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 9.5V |
| Output Current | 50uA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.