The MAX174ACWI is a commercial-grade, 28-pin successive approximation analog-to-digital converter with a 12-bit resolution. It operates at a nominal supply voltage of 15V and has a maximum supply current of 10uA. The device features a maximum analog input voltage range of -10V to 10V and is available in a SOP28 package. The MAX174ACWI is suitable for use in commercial temperature environments, with an operating temperature range of 0°C to 70°C.
Maxim MAX174ACWI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 10 |
| Supply Voltage-Nom | 15 |
| Number of Bits | 12 |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX174ACWI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.