
The MAX174BCPI+ is a 12-bit single-ended analog-to-digital converter with a conversion rate of 125KS/s. It has two analog inputs and is designed for operation at 5V. The device is packaged in a PDIP and is mounted through a hole. The operating temperature range is from 0 to 70°C. The MAX174BCPI+ is RoHS compliant and lead free.
Sign in to ask questions about the Maxim MAX174BCPI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX174BCPI+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1W |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX174BCPI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.