
12-bit SAR Analog-to-Digital Converter (ADC) featuring a 125 kS/s conversion rate. This integrated circuit offers a single-ended input type with a parallel interface. It operates from a 5V supply voltage and supports both bipolar and unipolar polarity. The component is housed in a PDIP package for through-hole mounting and is RoHS compliant.
Sign in to ask questions about the Maxim MAX174CCPI+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX174CCPI+ technical specifications.
| Package/Case | PDIP |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 265mW |
| Mount | Through Hole |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 14 |
| Packaging | Rail/Tube |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX174CCPI+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
