The MAX174CCWI+T is a 12-bit single-ended analog-to-digital converter with a conversion rate of 125KS/s. It operates from a single 5V supply and is packaged in a surface-mount SOIC package. The device is RoHS compliant and has a maximum operating temperature of 70°C. It is suitable for applications requiring high-resolution analog-to-digital conversion.
Maxim MAX174CCWI+T technical specifications.
| Package/Case | SOIC |
| Conversion Rate | 125KS/s |
| Input Type | SINGLE-ENDED |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 265mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 2 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 125000S/s |
| Supply Type | Single |
| RoHS | Compliant |
No datasheet is available for this part.