The MAX17500AEUB+ is a single-phase SEPIC/Boost DC/DC controller from Maxim, packaged in the UMAX package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device has a maximum operating supply voltage of 265V and an operating supply current of 2mA. It is available in a 50-piece rail/Tube packaging.
Sign in to ask questions about the Maxim MAX17500AEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17500AEUB+ technical specifications.
| Package/Case | UMAX |
| Clock Sync | No |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 265V |
| Output Current | 100nA |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, SEPIC |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17500AEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.