
The MAX17500A is a single-channel DC/DC controller with a maximum duty cycle of 50% and a maximum operating frequency of 625kHz. It operates from a 24V supply voltage and has an operating supply current of 50uA. The device is packaged in a UMAX package and is RoHS compliant. The MAX17500A is suitable for use in applications where a high level of efficiency and reliability is required, and can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX17500AEUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17500AEUB+T technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 50% |
| Max Duty Cycle | 50% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Operating Supply Voltage | 24V |
| Output Current | 50uA |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX17500A |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17500AEUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.