Sign in to ask questions about the Maxim MAX17500BAUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17500BAUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Frequency | 625kHz |
| Max Duty Cycle | 75% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444.4W |
| Max Supply Voltage | 23V |
| Min Supply Voltage | 4.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 50uA |
| Output Current | 50uA |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17500BAUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.