The MAX17500BEUB+ is a DC/DC controller with a single output, operating at a maximum supply voltage of 265V and a supply current of 2mA. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a UMAX package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX17500BEUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17500BEUB+ technical specifications.
| Package/Case | UMAX |
| Duty Cycle | 75% |
| Max Duty Cycle | 75% |
| Max Frequency | 625kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 265V |
| Output Current | 100nA |
| Output Voltage | 800mV |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17500BEUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.