
Synchronous step-down DC/DC controller and regulator IC with a fixed 3.3V output voltage and 500mA maximum output current. Features a high 90% efficiency and a maximum duty cycle of 94%. Operates from a wide input voltage range of 4.5V to 60V, with a maximum operating temperature of 125°C. This surface mount component is supplied in tape and reel packaging, is RoHS compliant, and offers a single output.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX17501AATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Efficiency | 90% |
| Max Duty Cycle | 94% |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17501AATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
