
The MAX17501BATB+T is a 60V DC/DC controller with a maximum efficiency of 90% and a maximum duty cycle of 94%. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device features a fixed 5V output voltage and a maximum output current of 500mA. It is available in a surface mount package with a quantity of 2500 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX17501BATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17501BATB+T technical specifications.
| Efficiency | 90% |
| Max Duty Cycle | 94% |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 60V |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17501BATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.