The MAX17502AATB+T is a DC/DC controller with an efficiency of 90% and a maximum input voltage of 60V. It operates within a temperature range of -40°C to 125°C and has a minimum supply voltage of 4.5V. The device is available in a surface mount package and is packaged in tape and reel quantities of 2500.
Maxim MAX17502AATB+T technical specifications.
| Efficiency | 90% |
| Max Input Voltage | 60V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17502AATB+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
