
The MAX17510ATB+T is a single-output linear voltage regulator with an adjustable output voltage of 1.5V. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.951W. This surface-mount device is RoHS compliant and available in quantities of 2500 per reel. The regulator has a quiescent current of 1.3mA and is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX17510ATB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17510ATB+T technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17510ATB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
