The MAX17510ATB/V+T is a surface mount adjustable linear voltage regulator with a maximum output current of 3A and a maximum power dissipation of 1.951W. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. This device is suitable for use in a variety of applications requiring a stable output voltage.
Sign in to ask questions about the Maxim MAX17510ATB/V+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17510ATB/V+T technical specifications.
| Max Input Voltage | 3.6V |
| Min Input Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.951W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Adjustable |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.3mA |
| Reference Voltage | 1.5V |
| RoHS Compliant | Yes |
| Series | MAX17510 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17510ATB/V+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
