The MAX17528GTJ+T is a single-output DC/DC controller from Maxim, operating within a temperature range of -40°C to 105°C. It is designed for surface mount applications and is available in tape and reel packaging with 2500 units per reel. The device is compliant with RoHS regulations and features a Quick-PWM series design. It regulates an output voltage of 1.5V.
Sign in to ask questions about the Maxim MAX17528GTJ+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17528GTJ+T technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Quick-PWM™ |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17528GTJ+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.