
The MAX17535ETG+T is a surface mount battery management IC from Maxim, operating within a temperature range of -40°C to 85°C. It consumes 1.5mA of supply current at 26V and can output 7mA. The device is available in tape and reel packaging with 2500 units per package. It is compliant with RoHS regulations and does not offer radiation hardening.
Sign in to ask questions about the Maxim MAX17535ETG+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX17535ETG+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.5mA |
| Operating Supply Voltage | 26V |
| Output Current | 7mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX17535ETG+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.