
Gate Drivers 4A Sink/Source 12ns Dual MOSFET Driver
Maxim MAX17601ASA+ technical specifications.
| Package/Case | SOIC |
| Fall Time | 5ns |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 4A |
| Max Power Dissipation | 588.2mW |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 4A |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 588.2mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 12mA |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
No datasheet is available for this part.